Hager White 1 Gang Plug Socket, 2P+T Poles, 16A, French 2P, Indoor Use

RS Stock No.: 252-0226Brand: HagerManufacturers Part No.: WMV100B
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Hager

Number of Gangs

1

Colour

White

Socket Type

French 2P

Indoor or Outdoor Use

Indoor

Mounting Style

Wall Mount

Current Rating

16A

Number of Poles

2P+T

Country of Origin

Germany

Stock information temporarily unavailable.

€ 41.03

€ 41.03 Each (ex VAT)

€ 48.83

€ 48.83 Each (inc. VAT)

Hager White 1 Gang Plug Socket, 2P+T Poles, 16A, French 2P, Indoor Use

€ 41.03

€ 41.03 Each (ex VAT)

€ 48.83

€ 48.83 Each (inc. VAT)

Hager White 1 Gang Plug Socket, 2P+T Poles, 16A, French 2P, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hager

Number of Gangs

1

Colour

White

Socket Type

French 2P

Indoor or Outdoor Use

Indoor

Mounting Style

Wall Mount

Current Rating

16A

Number of Poles

2P+T

Country of Origin

Germany