Hahn 18V ac PCB Mount PCB Transformer, 3VA

RS Stock No.: 288-7652Brand: HahnManufacturers Part No.: EI306 3369Distrelec Article No.: 15617600
View all in PCB Transformers

Technical Document

Specifications

Brand

Hahn

Secondary Voltage Rating

18V ac

Power Rating

3VA

Primary Voltage Rating

230V ac

Length

32.5mm

Mounting Type

PCB Mount

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Hahn 18V ac PCB Mount PCB Transformer, 3VA

P.O.A.

Hahn 18V ac PCB Mount PCB Transformer, 3VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hahn

Secondary Voltage Rating

18V ac

Power Rating

3VA

Primary Voltage Rating

230V ac

Length

32.5mm

Mounting Type

PCB Mount

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more