Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hama 4 Port USB 3.2 USB C USB C Hub, USB Powered, 10 x 1.7 x 3.3cm

RS Stock No.: 325-054Brand: HamaManufacturers Part No.: 00200108
brand-logo
View all in Home

Technical Document

Specifications

Brand

HAMA

Number of Usb Ports

4

USB Standard

USB 3.2

USB Connection Type

USB C

Power Source

USB

Data Rate

5000Mbit/s

Network Connection Type

USB

Dimensions

10 x 1.7 x 3.3cm

Country of Origin

China

Stock information temporarily unavailable.

€ 90.60

€ 90.60 Each (ex VAT)

€ 107.81

€ 107.81 Each (inc. VAT)

Hama 4 Port USB 3.2 USB C USB C Hub, USB Powered, 10 x 1.7 x 3.3cm

€ 90.60

€ 90.60 Each (ex VAT)

€ 107.81

€ 107.81 Each (inc. VAT)

Hama 4 Port USB 3.2 USB C USB C Hub, USB Powered, 10 x 1.7 x 3.3cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAMA

Number of Usb Ports

4

USB Standard

USB 3.2

USB Connection Type

USB C

Power Source

USB

Data Rate

5000Mbit/s

Network Connection Type

USB

Dimensions

10 x 1.7 x 3.3cm

Country of Origin

China