Hama 12 Port USB 3.2 USB C USB C Hub, USB Powered, 13.4 x 1.5 x 5.5cm

RS Stock No.: 325-213Brand: HamaManufacturers Part No.: 00200133
brand-logo
View all in Home

Technical Document

Specifications

Brand

HAMA

Number of Usb Ports

12

USB Standard

USB 3.2

USB Connection Type

USB C

Power Source

USB

Data Rate

5000Mbit/s

Network Connection Type

USB

Dimensions

13.4 x 1.5 x 5.5cm

Country of Origin

China

Stock information temporarily unavailable.

€ 265.52

€ 265.52 Each (ex VAT)

€ 315.97

€ 315.97 Each (inc. VAT)

Hama 12 Port USB 3.2 USB C USB C Hub, USB Powered, 13.4 x 1.5 x 5.5cm

€ 265.52

€ 265.52 Each (ex VAT)

€ 315.97

€ 315.97 Each (inc. VAT)

Hama 12 Port USB 3.2 USB C USB C Hub, USB Powered, 13.4 x 1.5 x 5.5cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAMA

Number of Usb Ports

12

USB Standard

USB 3.2

USB Connection Type

USB C

Power Source

USB

Data Rate

5000Mbit/s

Network Connection Type

USB

Dimensions

13.4 x 1.5 x 5.5cm

Country of Origin

China