E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hama USB to HDMI Adapter, 150mm Length - 1920 x 1080 Maximum Resolution

RS Stock No.: 325-060Brand: HamaManufacturers Part No.: 00200342
brand-logo
View all in Video Converters

Technical Document

Specifications

Brand

HAMA

Video Input

USB

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

1920 x 1080

Cable Length

150mm

Country of Origin

China

Stock information temporarily unavailable.

€ 90.60

€ 90.60 Each (ex VAT)

€ 107.81

€ 107.81 Each (inc. VAT)

Hama USB to HDMI Adapter, 150mm Length - 1920 x 1080 Maximum Resolution

€ 90.60

€ 90.60 Each (ex VAT)

€ 107.81

€ 107.81 Each (inc. VAT)

Hama USB to HDMI Adapter, 150mm Length - 1920 x 1080 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAMA

Video Input

USB

Video Output

HDMI

Number of Video Outputs

1

Maximum Resolution

1920 x 1080

Cable Length

150mm

Country of Origin

China