E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hama USB 2.0, Male USB C to Male USB C, 480Mbps, 1.5m

RS Stock No.: 325-080Brand: HamaManufacturers Part No.: 00200630
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

HAMA

Length

1.5m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

480Mbps

Country of Origin

China

Stock information temporarily unavailable.

€ 29.21

€ 29.21 Each (ex VAT)

€ 34.76

€ 34.76 Each (inc. VAT)

Hama USB 2.0, Male USB C to Male USB C, 480Mbps, 1.5m

€ 29.21

€ 29.21 Each (ex VAT)

€ 34.76

€ 34.76 Each (inc. VAT)

Hama USB 2.0, Male USB C to Male USB C, 480Mbps, 1.5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAMA

Length

1.5m

Connector 1

USB C

Connector 2

USB C

USB Cable Type

USB-C Charging Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

480Mbps

Country of Origin

China