E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hama 12W Plug-In Plug In Power Supply 3 → 12V Output, 1A Output

RS Stock No.: 325-153Brand: HamaManufacturers Part No.: 00223613
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

HAMA

Adapter Type

Plug-In Adapter

Plug Type

European Plug

Output Voltage

3 → 12V

Input Voltage

100 → 240V

Output Current

1A

Power Rating

12W

Country of Origin

China

Stock information temporarily unavailable.

€ 34.38

€ 34.38 Each (ex VAT)

€ 40.91

€ 40.91 Each (inc. VAT)

Hama 12W Plug-In Plug In Power Supply 3 → 12V Output, 1A Output

€ 34.38

€ 34.38 Each (ex VAT)

€ 40.91

€ 40.91 Each (inc. VAT)

Hama 12W Plug-In Plug In Power Supply 3 → 12V Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAMA

Adapter Type

Plug-In Adapter

Plug Type

European Plug

Output Voltage

3 → 12V

Input Voltage

100 → 240V

Output Current

1A

Power Rating

12W

Country of Origin

China