E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hama USB 2.0 External Card Reader Writer for Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick

RS Stock No.: 787-3284Brand: HamaManufacturers Part No.: 49009
brand-logo
View all in Memory Card Readers

Technical Document

Specifications

Brand

HAMA

Installation Type

External

Computer Interface

USB 2.0

Card Types

Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick Duo, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG, MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, MMC, MMC Plus, SD, SDHC, SDXC, XD

Height

17mm

Country of Origin

China

Product details

hama 65 in 1 CardReaderWriter USB 2.0

Card reader for reading and writing all common memory cards
High-speed data transfer of up to 480 Mbps
Additional USB cable for connecting to a PC/laptop
LED function indicator gives information about the device status
Hot swapping allows data to be directly transferred from memory card to memory card
Suitable and tested for USB 2.0, backward compatible with USB 1.1

System Requirements:

Windows 2000/XP/Vista/7/8 and Mac OS 10.x

Supplied with

1 card reader
1 mini USB cable
Operating instructions

Stock information temporarily unavailable.

P.O.A.

Hama USB 2.0 External Card Reader Writer for Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick

P.O.A.

Hama USB 2.0 External Card Reader Writer for Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAMA

Installation Type

External

Computer Interface

USB 2.0

Card Types

Compact Flash Type I, Compact Flash Type II, Memory Stick, Memory Stick Duo, Memory Stick PRO, Memory Stick PRO Duo, Memory Stick PRO-HG, MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, MMC, MMC Plus, SD, SDHC, SDXC, XD

Height

17mm

Country of Origin

China

Product details

hama 65 in 1 CardReaderWriter USB 2.0

Card reader for reading and writing all common memory cards
High-speed data transfer of up to 480 Mbps
Additional USB cable for connecting to a PC/laptop
LED function indicator gives information about the device status
Hot swapping allows data to be directly transferred from memory card to memory card
Suitable and tested for USB 2.0, backward compatible with USB 1.1

System Requirements:

Windows 2000/XP/Vista/7/8 and Mac OS 10.x

Supplied with

1 card reader
1 mini USB cable
Operating instructions