Hama 4 Port USB 2.0 USB A Hub, USB Bus Powered

RS Stock No.: 143-8981Brand: HamaManufacturers Part No.: 54590
brand-logo
View all in Home

Technical Document

Specifications

Brand

HAMA

Number of Usb Ports

4

USB Standard

USB 2.0

USB Connection Type

USB A

Power Source

USB Bus

Country of Origin

China

Product details

hama "On/Off Switch" USB 2.0 Hub

• For connecting up to 4 USB devices
• Bus-powered
• Integrated USB cable for connecting to a PC/notebook
• Separate on/off switch allows the devices to be used in an energy-saving manner
• LED function indicator gives information about the connection status of connected USB devices
• Top-side socket allows you to plug USB devices in on the top for added simplicity and convenience
• Greater distance between sockets makes it easier to plug in wide USB plugs/dongles
• Suitable and tested for USB 2.0, backward compatible with USB 1.1
• For data transfer rates of up to 480 Mbps

System Requirements:

Windows 2000/XP/Vista/7/8 and Mac OS 10.x

Supplied with

1 "On/Off Switch" USB 2.0 hub 1:4
Operating instructions

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hama 4 Port USB 2.0 USB A Hub, USB Bus Powered

P.O.A.

Hama 4 Port USB 2.0 USB A Hub, USB Bus Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

HAMA

Number of Usb Ports

4

USB Standard

USB 2.0

USB Connection Type

USB A

Power Source

USB Bus

Country of Origin

China

Product details

hama "On/Off Switch" USB 2.0 Hub

• For connecting up to 4 USB devices
• Bus-powered
• Integrated USB cable for connecting to a PC/notebook
• Separate on/off switch allows the devices to be used in an energy-saving manner
• LED function indicator gives information about the connection status of connected USB devices
• Top-side socket allows you to plug USB devices in on the top for added simplicity and convenience
• Greater distance between sockets makes it easier to plug in wide USB plugs/dongles
• Suitable and tested for USB 2.0, backward compatible with USB 1.1
• For data transfer rates of up to 480 Mbps

System Requirements:

Windows 2000/XP/Vista/7/8 and Mac OS 10.x

Supplied with

1 "On/Off Switch" USB 2.0 hub 1:4
Operating instructions

You may be interested in