Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Visible Light
Spectrum(s) Detected
Visible Light
Wavelength of Peak Sensitivity
650nm
Package Type
Metal
Mounting Type
Surface Mount
Number of Pins
4
Diode Material
Si
Country of Origin
Japan
€ 193.00
€ 3.86 Each (In a Tray of 50) (ex VAT)
€ 229.67
€ 4.593 Each (In a Tray of 50) (inc. VAT)
50
€ 193.00
€ 3.86 Each (In a Tray of 50) (ex VAT)
€ 229.67
€ 4.593 Each (In a Tray of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
50 - 50 | € 3.86 | € 193.00 |
100 - 200 | € 3.73 | € 186.50 |
250+ | € 3.68 | € 184.00 |
Technical Document
Specifications
Brand
Hamamatsu PhotonicsSpectrums Detected
Visible Light
Spectrum(s) Detected
Visible Light
Wavelength of Peak Sensitivity
650nm
Package Type
Metal
Mounting Type
Surface Mount
Number of Pins
4
Diode Material
Si
Country of Origin
Japan