E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hamamatsu, S9706 Visible Light Si Photodiode, Surface Mount Plastic

RS Stock No.: 261-6300Brand: Hamamatsu PhotonicsManufacturers Part No.: S9706Distrelec Article No.: 17544422
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Visible Light

Spectrum(s) Detected

Visible Light

Wavelength of Peak Sensitivity

465/540/615nm

Package Type

Plastic

Mounting Type

Surface Mount

Number of Pins

6

Diode Material

Si

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 142.80

€ 14.28 Each (In a Tray of 10) (ex VAT)

€ 169.93

€ 16.993 Each (In a Tray of 10) (inc. VAT)

Hamamatsu, S9706 Visible Light Si Photodiode, Surface Mount Plastic

€ 142.80

€ 14.28 Each (In a Tray of 10) (ex VAT)

€ 169.93

€ 16.993 Each (In a Tray of 10) (inc. VAT)

Hamamatsu, S9706 Visible Light Si Photodiode, Surface Mount Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
10 - 10€ 14.28€ 142.80
20 - 40€ 13.78€ 137.80
50+€ 13.60€ 136.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Visible Light

Spectrum(s) Detected

Visible Light

Wavelength of Peak Sensitivity

465/540/615nm

Package Type

Plastic

Mounting Type

Surface Mount

Number of Pins

6

Diode Material

Si

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more