E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hammond 1455 Series Silver Anodised Aluminium Enclosure, IP54, Silver Anodized Lid, 160 x 78 x 27mm

RS Stock No.: 773-2962Brand: HammondManufacturers Part No.: 1455J1601
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

160 mm

External Height

27 mm

External Width

78 mm

External Dimensions

160 x 78 x 27mm

Range

1455

IP Rating

IP54

Colour

Silver Anodised

Lid Colour

Silver Anodized

Flanged

No

Shielded

No

Series

1455

Number of Knockouts

0

Weight

190g

Explosion Proof

No

Country of Origin

Canada

Product details

Hammond 1455 Enclosure with Metal End Panels

The Hammond 1455 series enclosure has an extruded aluminium body and two metal end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.

Features and Benefits

• Designed to house P.C. boards or for equipment interfacing
• Sized for standard Eurocards
• PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
• Enclosure includes two metal end panels with integral bezel
• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
• Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)
• Smaller sizes (A & B) are rounded for better hand held ergonomics
• DIN Rail clips & flange kits are available separately

FAQ:

Can these enclosures be used outdoor?

These enclosures are not suitable to be used outdoor as they do not feature any seal. Enclosures are not IP rated and cannot guarantee any waterproof or dustproof resistance. These metal enclosures are designed to be used in an indoor environment only.

What is supplied?

• 2 aluminium end panels
• 2 black ABS bezels
• extruded aluminium body
• 4 self-adhesive rubber feet
• end panel screws

You may be interested in
Stock information temporarily unavailable.

€ 27.83

€ 27.83 Each (ex VAT)

€ 33.12

€ 33.12 Each (inc. VAT)

Hammond 1455 Series Silver Anodised Aluminium Enclosure, IP54, Silver Anodized Lid, 160 x 78 x 27mm

€ 27.83

€ 27.83 Each (ex VAT)

€ 33.12

€ 33.12 Each (inc. VAT)

Hammond 1455 Series Silver Anodised Aluminium Enclosure, IP54, Silver Anodized Lid, 160 x 78 x 27mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

160 mm

External Height

27 mm

External Width

78 mm

External Dimensions

160 x 78 x 27mm

Range

1455

IP Rating

IP54

Colour

Silver Anodised

Lid Colour

Silver Anodized

Flanged

No

Shielded

No

Series

1455

Number of Knockouts

0

Weight

190g

Explosion Proof

No

Country of Origin

Canada

Product details

Hammond 1455 Enclosure with Metal End Panels

The Hammond 1455 series enclosure has an extruded aluminium body and two metal end panels with integral bezel. These enclosures are designed to house P.C. boards or for equipment interfacing.

Features and Benefits

• Designed to house P.C. boards or for equipment interfacing
• Sized for standard Eurocards
• PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
• Enclosure includes two metal end panels with integral bezel
• Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
• Extruded body includes a slide removable belly plate, except in smaller sizes (A, B, C & D)
• Smaller sizes (A & B) are rounded for better hand held ergonomics
• DIN Rail clips & flange kits are available separately

FAQ:

Can these enclosures be used outdoor?

These enclosures are not suitable to be used outdoor as they do not feature any seal. Enclosures are not IP rated and cannot guarantee any waterproof or dustproof resistance. These metal enclosures are designed to be used in an indoor environment only.

What is supplied?

• 2 aluminium end panels
• 2 black ABS bezels
• extruded aluminium body
• 4 self-adhesive rubber feet
• end panel screws

You may be interested in