E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hammond 1550 Series Aluminium Enclosure, IP66, 6.73 x 4.76 x 2.01in

RS Stock No.: 230-6414Brand: HammondManufacturers Part No.: 1550WFDistrelec Article No.: 15002686
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

170.9 mm

External Height

101.1 mm

External Width

120.9 mm

External Dimensions

6.73 x 4.76 x 2.01in

Range

1550

IP Rating

IP66

Series

1550

Distrelec Product Id

15002686

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 36.65

€ 36.65 Each (ex VAT)

€ 43.61

€ 43.61 Each (inc. VAT)

Hammond 1550 Series Aluminium Enclosure, IP66, 6.73 x 4.76 x 2.01in

€ 36.65

€ 36.65 Each (ex VAT)

€ 43.61

€ 43.61 Each (inc. VAT)

Hammond 1550 Series Aluminium Enclosure, IP66, 6.73 x 4.76 x 2.01in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

Aluminium

External Length

170.9 mm

External Height

101.1 mm

External Width

120.9 mm

External Dimensions

6.73 x 4.76 x 2.01in

Range

1550

IP Rating

IP66

Series

1550

Distrelec Product Id

15002686

Country of Origin

Taiwan, Province Of China