Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hammond 1551 Series Grey ABS Enclosure, IP54, Grey Lid, 50 x 35 x 20mm

RS Stock No.: 381-5085Brand: HammondManufacturers Part No.: 1551GGYDistrelec Article No.: 15034608
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

50 mm

External Height

20 mm

External Width

35 mm

External Dimensions

50 x 35 x 20mm

Range

1551

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Series

1551

Number of Knockouts

0

Weight

20g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 7035

Product details

Hammond 1551 Miniature Plastic Enclosures

The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.

Features and Benefits:

• Ideally suited for mounting small printed circuit boards or used as potting boxes
• Satin textured finish ABS plastic
• 2 PCB stand offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws

Stock information temporarily unavailable.

€ 2.71

€ 2.71 Each (ex VAT)

€ 3.22

€ 3.22 Each (inc. VAT)

Hammond 1551 Series Grey ABS Enclosure, IP54, Grey Lid, 50 x 35 x 20mm

€ 2.71

€ 2.71 Each (ex VAT)

€ 3.22

€ 3.22 Each (inc. VAT)

Hammond 1551 Series Grey ABS Enclosure, IP54, Grey Lid, 50 x 35 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

ABS

External Length

50 mm

External Height

20 mm

External Width

35 mm

External Dimensions

50 x 35 x 20mm

Range

1551

IP Rating

IP54

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Series

1551

Number of Knockouts

0

Weight

20g

Transparent Door

No

Explosion Proof

No

RAL Code

RAL 7035

Product details

Hammond 1551 Miniature Plastic Enclosures

The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards. Enclosures are made of ABS plastic to guarantee extra durability. Enclosures also feature special lap joint construction to meet IP54 rating.

Features and Benefits:

• Ideally suited for mounting small printed circuit boards or used as potting boxes
• Satin textured finish ABS plastic
• 2 PCB stand offs moulded into interior
• Lap joint construction provides protection against ingress of dust and splashing water, IP54

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws