Hammond 1553 Series Enclosure, 4.62 x 3.11 x 0.95in

RS Stock No.: 230-6447Brand: HammondManufacturers Part No.: 1553BTBUBK
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

External Length

117.3 mm

External Height

24.1 mm

External Width

79 mm

External Dimensions

4.62 x 3.11 x 0.95in

Range

1553

Series

1553

Country of Origin

China

Stock information temporarily unavailable.

€ 13.36

€ 13.36 Each (ex VAT)

€ 15.90

€ 15.90 Each (inc. VAT)

Hammond 1553 Series Enclosure, 4.62 x 3.11 x 0.95in

€ 13.36

€ 13.36 Each (ex VAT)

€ 15.90

€ 15.90 Each (inc. VAT)

Hammond 1553 Series Enclosure, 4.62 x 3.11 x 0.95in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

External Length

117.3 mm

External Height

24.1 mm

External Width

79 mm

External Dimensions

4.62 x 3.11 x 0.95in

Range

1553

Series

1553

Country of Origin

China