Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hammond 1554 Series Polycarbonate Enclosure, IP68, 4.70 x 2.60 x 1.60in

RS Stock No.: 230-6459Brand: HammondManufacturers Part No.: 1554C2GY
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Hammond

Body Material

Polycarbonate

External Length

119.4 mm

External Height

40.6 mm

External Width

66 mm

External Dimensions

4.70 x 2.60 x 1.60in

IP Rating

IP68

Range

1554

Series

1554

Country of Origin

Canada

Stock information temporarily unavailable.

€ 24.48

€ 24.48 Each (ex VAT)

€ 29.13

€ 29.13 Each (inc. VAT)

Hammond 1554 Series Polycarbonate Enclosure, IP68, 4.70 x 2.60 x 1.60in

€ 24.48

€ 24.48 Each (ex VAT)

€ 29.13

€ 29.13 Each (inc. VAT)

Hammond 1554 Series Polycarbonate Enclosure, IP68, 4.70 x 2.60 x 1.60in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Body Material

Polycarbonate

External Length

119.4 mm

External Height

40.6 mm

External Width

66 mm

External Dimensions

4.70 x 2.60 x 1.60in

IP Rating

IP68

Range

1554

Series

1554

Country of Origin

Canada