Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hammond Polycarbonate Lid, 3.7in W, 121.92mm L for Use with 1591G enclosures

RS Stock No.: 256-3410Brand: HammondManufacturers Part No.: 1591GC
brand-logo
View all in Enclosure Covers & Plates

Technical Document

Specifications

Brand

Hammond

Product Type

Lid

Width

3.7in

Length

121.92mm

Colour

Transparent

Material

Polycarbonate

For Use With

1591G enclosures

Country of Origin

Canada

Stock information temporarily unavailable.

€ 10.10

€ 10.10 Each (ex VAT)

€ 12.02

€ 12.02 Each (inc. VAT)

Hammond Polycarbonate Lid, 3.7in W, 121.92mm L for Use with 1591G enclosures

€ 10.10

€ 10.10 Each (ex VAT)

€ 12.02

€ 12.02 Each (inc. VAT)

Hammond Polycarbonate Lid, 3.7in W, 121.92mm L for Use with 1591G enclosures
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Product Type

Lid

Width

3.7in

Length

121.92mm

Colour

Transparent

Material

Polycarbonate

For Use With

1591G enclosures

Country of Origin

Canada