E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hammond Black ABS Potting Box, 2.95 x 2.95 x 1.57in

RS Stock No.: 264-7062Brand: HammondManufacturers Part No.: 1596B114
brand-logo
View all in Potting Boxes

Technical Document

Specifications

Brand

Hammond

Lid

No

Material

ABS

External Dimensions

2.95 x 2.95 x 1.57in

Wall Thickness

1mm

Colour

Black

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 3.84

€ 3.84 Each (ex VAT)

€ 4.57

€ 4.57 Each (inc. VAT)

Hammond Black ABS Potting Box, 2.95 x 2.95 x 1.57in

€ 3.84

€ 3.84 Each (ex VAT)

€ 4.57

€ 4.57 Each (inc. VAT)

Hammond Black ABS Potting Box, 2.95 x 2.95 x 1.57in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hammond

Lid

No

Material

ABS

External Dimensions

2.95 x 2.95 x 1.57in

Wall Thickness

1mm

Colour

Black

Country of Origin

Taiwan, Province Of China