E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hanna Instruments Diaphragm Electric Operated Positive Displacement Pump, 5L/h, 101.5 psi, 220 V, 240 V

RS Stock No.: 144-844Brand: Hanna InstrumentsManufacturers Part No.: BL5-2
brand-logo
View all in Positive Displacement Pumps

Technical Document

Specifications

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

5L/h

Maximum Working Pressure

101.5 psi

IP Rating

IP65

Series

BL5/D

Body Material

Glass Fibre Reinforced PP

Supply Voltage

220 V, 240 V

Input Power

200W

Output Connection Size

3/8in

Input Connection Size

3/8in

Country of Origin

Romania

Stock information temporarily unavailable.

€ 430.41

€ 430.41 Each (ex VAT)

€ 512.19

€ 512.19 Each (inc. VAT)

Hanna Instruments Diaphragm Electric Operated Positive Displacement Pump, 5L/h, 101.5 psi, 220 V, 240 V

€ 430.41

€ 430.41 Each (ex VAT)

€ 512.19

€ 512.19 Each (inc. VAT)

Hanna Instruments Diaphragm Electric Operated Positive Displacement Pump, 5L/h, 101.5 psi, 220 V, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pump Type

Diaphragm

Drive Type

Electric

Maximum Flow Rate

5L/h

Maximum Working Pressure

101.5 psi

IP Rating

IP65

Series

BL5/D

Body Material

Glass Fibre Reinforced PP

Supply Voltage

220 V, 240 V

Input Power

200W

Output Connection Size

3/8in

Input Connection Size

3/8in

Country of Origin

Romania