E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hanna Instruments HI-83141-1 pH Meter, 0.01pH Accuracy, 0.01pH Resolution, 14pH Max, +100 °C Max

RS Stock No.: 256-9825Brand: Hanna InstrumentsManufacturers Part No.: HI-83141-1
brand-logo
View all in pH Meters

Technical Document

Specifications

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

0.01pH

Maximum Temperature Measurement

100

Model Number p

HI-83141-1

Model Number (p)

HI-83141-1

Country of Origin

Romania

Stock information temporarily unavailable.

€ 859.62

€ 859.62 Each (ex VAT)

€ 1,022.95

€ 1,022.95 Each (inc. VAT)

Hanna Instruments HI-83141-1 pH Meter, 0.01pH Accuracy, 0.01pH Resolution, 14pH Max, +100 °C Max

€ 859.62

€ 859.62 Each (ex VAT)

€ 1,022.95

€ 1,022.95 Each (inc. VAT)

Hanna Instruments HI-83141-1 pH Meter, 0.01pH Accuracy, 0.01pH Resolution, 14pH Max, +100 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

0.01pH

Maximum Temperature Measurement

100

Model Number p

HI-83141-1

Model Number (p)

HI-83141-1

Country of Origin

Romania