E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hanna Instruments HI 9812-5 pH Meter, ±0.1pH Accuracy, 0.1pH Resolution, +14pH Max, +60 °C Max

RS Stock No.: 517-5070Brand: Hanna InstrumentsManufacturers Part No.: HI 9812-5
brand-logo
View all in pH Meters

Technical Document

Specifications

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.1pH

Best pH Accuracy

±0.1pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

1°C

Best Temperature Measurement Accuracy

±1 °C

Maximum Conductivity

1990µS/cm

Minimum Conductivity

0µS/cm

Conductivity Resolution

10µS/cm

Best Conductivity Accuracy

±2%

Power Source

Battery

Width

75mm

Length

165mm

Total Dissolved Solids Resolution

10ppm

Dimensions

165 x 75 x 45mm

Minimum Total Dissolved Solids

0ppm

Minimum Operating Temperature

0°C

Height

45mm

Model Number p

HI 9812-5

Battery Life

150 h

Weight

180g

Best Total Dissolved Solids Accuracy

±2%

Battery Type

9V

Maximum Total Dissolved Solids

1990ppm

Maximum Operating Temperature

+50°C

Product details

Hannah Instruments Conductivity Portable Meter

Tough environments require a robust and durable device, the HI 9811-5 is just that. Not only is this instrument water resistant but it also compensates for temperature changes with a built-in temperature sensor, meaning it's accurate in even more environments.

The specially engineered meter and probe features a gel electrolyte and fibre junction, giving a fast response time. Easily switch between conductivity, TDS and pH without the need for a probe change, reducing the number of instruments used and time between measurements. Calibration is also made quick and easy with the dials located on the front panel of the meter.

Features and Benefits:

• On-screen user guides
• Battery % display
• Fast response times
• Auto temperature compensation
• Touch button parameter switching
• Water resistant

Replacement probe available HI 1285-5 (724-3683)

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Supplied with

Meter, battery, probe (corresponding to device), instructions

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI 9812-5 pH Meter, ±0.1pH Accuracy, 0.1pH Resolution, +14pH Max, +60 °C Max

P.O.A.

Hanna Instruments HI 9812-5 pH Meter, ±0.1pH Accuracy, 0.1pH Resolution, +14pH Max, +60 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.1pH

Best pH Accuracy

±0.1pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

1°C

Best Temperature Measurement Accuracy

±1 °C

Maximum Conductivity

1990µS/cm

Minimum Conductivity

0µS/cm

Conductivity Resolution

10µS/cm

Best Conductivity Accuracy

±2%

Power Source

Battery

Width

75mm

Length

165mm

Total Dissolved Solids Resolution

10ppm

Dimensions

165 x 75 x 45mm

Minimum Total Dissolved Solids

0ppm

Minimum Operating Temperature

0°C

Height

45mm

Model Number p

HI 9812-5

Battery Life

150 h

Weight

180g

Best Total Dissolved Solids Accuracy

±2%

Battery Type

9V

Maximum Total Dissolved Solids

1990ppm

Maximum Operating Temperature

+50°C

Product details

Hannah Instruments Conductivity Portable Meter

Tough environments require a robust and durable device, the HI 9811-5 is just that. Not only is this instrument water resistant but it also compensates for temperature changes with a built-in temperature sensor, meaning it's accurate in even more environments.

The specially engineered meter and probe features a gel electrolyte and fibre junction, giving a fast response time. Easily switch between conductivity, TDS and pH without the need for a probe change, reducing the number of instruments used and time between measurements. Calibration is also made quick and easy with the dials located on the front panel of the meter.

Features and Benefits:

• On-screen user guides
• Battery % display
• Fast response times
• Auto temperature compensation
• Touch button parameter switching
• Water resistant

Replacement probe available HI 1285-5 (724-3683)

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

Supplied with

Meter, battery, probe (corresponding to device), instructions