E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hanna Instruments HI 98129 pH Meter, ±0.05pH Accuracy, 0.01pH Resolution, +14pH Max, +60 °C Max

RS Stock No.: 434-9652Brand: Hanna InstrumentsManufacturers Part No.: HI 98129
brand-logo
View all in pH Meters

Technical Document

Specifications

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.05pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Maximum Conductivity

3999µS/cm

Minimum Conductivity

0µS/cm

Conductivity Resolution

1µS/cm

Best Conductivity Accuracy

±2%

Best Total Dissolved Solids Accuracy

±2%

Battery Type

Button Cell (1.5 V) x 4

Maximum Total Dissolved Solids

2000ppm

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

40mm

Length

163mm

Total Dissolved Solids Resolution

1ppm

Dimensions

163 x 40 x 26mm

Minimum Total Dissolved Solids

0ppm

Minimum Operating Temperature

0°C

Height

26mm

Model Number p

HI 98129

Battery Life

100 h

Weight

100g

Country of Origin

Mauritius

Product details

pH/Conductivity/°C — "Combo" Combination Tester

Simultaneous display of pH or EC value and temperatureAutomatic temperature compensation of pH and EC for optimum
measurement accuracyFreely configurable temperature coefficient for use in both base and acid
mediaSimple calibration with pre-programmed pH and conductivity solutionsIncl. robust graphite conductivity probeHI 73127 pH electrode supplied can be replaced easilyThe HI 77100 P calibration kit for calibrating the measurement device should be ordered separately

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI 98129 pH Meter, ±0.05pH Accuracy, 0.01pH Resolution, +14pH Max, +60 °C Max

P.O.A.

Hanna Instruments HI 98129 pH Meter, ±0.05pH Accuracy, 0.01pH Resolution, +14pH Max, +60 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.05pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Maximum Conductivity

3999µS/cm

Minimum Conductivity

0µS/cm

Conductivity Resolution

1µS/cm

Best Conductivity Accuracy

±2%

Best Total Dissolved Solids Accuracy

±2%

Battery Type

Button Cell (1.5 V) x 4

Maximum Total Dissolved Solids

2000ppm

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

40mm

Length

163mm

Total Dissolved Solids Resolution

1ppm

Dimensions

163 x 40 x 26mm

Minimum Total Dissolved Solids

0ppm

Minimum Operating Temperature

0°C

Height

26mm

Model Number p

HI 98129

Battery Life

100 h

Weight

100g

Country of Origin

Mauritius

Product details

pH/Conductivity/°C — "Combo" Combination Tester

Simultaneous display of pH or EC value and temperatureAutomatic temperature compensation of pH and EC for optimum
measurement accuracyFreely configurable temperature coefficient for use in both base and acid
mediaSimple calibration with pre-programmed pH and conductivity solutionsIncl. robust graphite conductivity probeHI 73127 pH electrode supplied can be replaced easilyThe HI 77100 P calibration kit for calibrating the measurement device should be ordered separately