E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hanna Instruments HI 98201 pH Meter

RS Stock No.: 288-8177Brand: Hanna InstrumentsManufacturers Part No.: HI-98201
brand-logo
View all in pH Meters

Technical Document

Specifications

Maximum Oxidation Reduction Potential

999mV

Minimum Oxidation Reduction Potential

0mV

Oxidation Reduction Potential Accuracy

±5mV

Minimum Operating Temperature

0°C

Height

23mm

Model Number p

HI 98201

Oxidation Reduction Potential Range

±999 mV

Battery Life

700 h

Weight

95g

Battery Type

Button Cell (1.5 V) x 4

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

41mm

Best Oxidation Reduction Potential Resolution

1mV

Length

175mm

Dimensions

175 x 41 x 23mm

Product details

Hannah Instruments Pocket pH and Conductivity Meters

For 'on the move' users, the Hannah Instruments pocket range are handy small devices designed for a wide variety of uses. Applications include quality control, swimming pools, agriculture, fish farming and the printing industry.

All pH meters in this range are supplied with a protective cap, batteries and instructions. With clear LCD displays and sleek design not only are the quick and simple to use, they are ideal for users looking for a portable device.

Features and Benefits:

HI-98107 218-970
• Waterproof and designed to float
• Dual Liquid Crystal Display (LCD)
• pH 0.0 to 14.0 and temperature ˚C readings displayed simultaneously
• Renewable junction
• Easy 1 or two point automatic calibration
• 1000 hour battery life

HI-98201 288-8177
• Renewable junction
• Platinum electrode
• Range up to ±999 mV
• 700 hours battery life

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI 98201 pH Meter

P.O.A.

Hanna Instruments HI 98201 pH Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Oxidation Reduction Potential

999mV

Minimum Oxidation Reduction Potential

0mV

Oxidation Reduction Potential Accuracy

±5mV

Minimum Operating Temperature

0°C

Height

23mm

Model Number p

HI 98201

Oxidation Reduction Potential Range

±999 mV

Battery Life

700 h

Weight

95g

Battery Type

Button Cell (1.5 V) x 4

Maximum Operating Temperature

+50°C

Power Source

Battery

Width

41mm

Best Oxidation Reduction Potential Resolution

1mV

Length

175mm

Dimensions

175 x 41 x 23mm

Product details

Hannah Instruments Pocket pH and Conductivity Meters

For 'on the move' users, the Hannah Instruments pocket range are handy small devices designed for a wide variety of uses. Applications include quality control, swimming pools, agriculture, fish farming and the printing industry.

All pH meters in this range are supplied with a protective cap, batteries and instructions. With clear LCD displays and sleek design not only are the quick and simple to use, they are ideal for users looking for a portable device.

Features and Benefits:

HI-98107 218-970
• Waterproof and designed to float
• Dual Liquid Crystal Display (LCD)
• pH 0.0 to 14.0 and temperature ˚C readings displayed simultaneously
• Renewable junction
• Easy 1 or two point automatic calibration
• 1000 hour battery life

HI-98201 288-8177
• Renewable junction
• Platinum electrode
• Range up to ±999 mV
• 700 hours battery life

Where is a pH Meter used?

From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.

You may be interested in