Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hanna Instruments HI 146-00 Wired Digital Thermometer for Food Industry, Kitchen Appliance Use, 1 Input(s), +150°C Max,

RS Stock No.: 375-1414Brand: Hanna InstrumentsManufacturers Part No.: HI146-00
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+150°C

Model Number

HI 146-00

Thermometer Type

Wired

Best Accuracy

±1 °C

Application

Food Industry, Kitchen Appliance

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

86mm

Width

110mm

Height

43mm

Temperature Scale

Centigrade, Fahrenheit

Weight

150g

Battery Type

AA

Country of Origin

Romania

Product details

Wall-mount food thermometer HI146 with probe

Ideal for HACCP self-monitoring in accordance with the standard.
Wall-mount device.
Stainless steel probe with 1 metre of cable for measuring liquids, air, refrigerated foodstuff and semi-solids.
Accurate and easy to use.
Provides continuous monitoring.
Has a switch for test mode.
Supplied with probe.
Available in calibrated version.

Stock information temporarily unavailable.

€ 162.13

€ 162.13 Each (ex VAT)

€ 192.93

€ 192.93 Each (inc. VAT)

Hanna Instruments HI 146-00 Wired Digital Thermometer for Food Industry, Kitchen Appliance Use, 1 Input(s), +150°C Max,

Calibration type

€ 162.13

€ 162.13 Each (ex VAT)

€ 192.93

€ 192.93 Each (inc. VAT)

Hanna Instruments HI 146-00 Wired Digital Thermometer for Food Industry, Kitchen Appliance Use, 1 Input(s), +150°C Max,
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+150°C

Model Number

HI 146-00

Thermometer Type

Wired

Best Accuracy

±1 °C

Application

Food Industry, Kitchen Appliance

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

86mm

Width

110mm

Height

43mm

Temperature Scale

Centigrade, Fahrenheit

Weight

150g

Battery Type

AA

Country of Origin

Romania

Product details

Wall-mount food thermometer HI146 with probe

Ideal for HACCP self-monitoring in accordance with the standard.
Wall-mount device.
Stainless steel probe with 1 metre of cable for measuring liquids, air, refrigerated foodstuff and semi-solids.
Accurate and easy to use.
Provides continuous monitoring.
Has a switch for test mode.
Supplied with probe.
Available in calibrated version.