Technical Document
Specifications
Brand
Hanna InstrumentsSensor Type
K
Probe Type
Penetration
Probe Length
155mm
Probe Diameter
3mm
Maximum Temperature Measurement
+900 °C
Connector Type
Miniature Plug
Model Number
HI766PC
Country of Origin
Romania
Product details
Thermocouple probes TypeK
Wide range of Type K thermocouple probes.
Each probe has a thermocouple connector for direct attachment to measuring devices.
For improved handling of probes, a probe-holder handle is fitted to a
1 metre cable is also available.
The probe for convex surfaces and the clamp probe are particularly suitable for measurements on pipes.
Available in calibrated version.
€ 114.31
€ 114.31 Each (ex VAT)
€ 136.03
€ 136.03 Each (inc. VAT)
1
€ 114.31
€ 114.31 Each (ex VAT)
€ 136.03
€ 136.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Hanna InstrumentsSensor Type
K
Probe Type
Penetration
Probe Length
155mm
Probe Diameter
3mm
Maximum Temperature Measurement
+900 °C
Connector Type
Miniature Plug
Model Number
HI766PC
Country of Origin
Romania
Product details
Thermocouple probes TypeK
Wide range of Type K thermocouple probes.
Each probe has a thermocouple connector for direct attachment to measuring devices.
For improved handling of probes, a probe-holder handle is fitted to a
1 metre cable is also available.
The probe for convex surfaces and the clamp probe are particularly suitable for measurements on pipes.
Available in calibrated version.