Hanna Instruments HI 981402 pH Meter, ±0.2pH Accuracy, 0.1pH Resolution, +14pH Max

RS Stock No.: 314-4692Brand: Hanna InstrumentsManufacturers Part No.: HI981402-02
brand-logo
View all in pH Meters

Technical Document

Specifications

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.1pH

Best pH Accuracy

±0.2pH

Power Source

Mains

Dimensions

86 x 110 x 43mm

Width

110mm

Minimum Operating Temperature

0°C

Length

86mm

Height

43mm

Model Number p

HI 981402

Weight

150g

Plug Type

Type C - European & UK Plug

Maximum Operating Temperature

+50°C

Product details

Pronto On-Line pH/Conductivity Monitors

These meters, powered by plug-in mains adaptors, can be hung above samples, to continuously display readings. Sealed to IP67.

pH Monitor

Double junction, plastic bodied electrode with 2m cable and BNC connector.

EC

2-pin probe plus 2m cable with 1/2in.NPT thread for flow through mounting on tanks/pipes etc. Measurements are tempreature compensated.

LED alarm and set point
Calibration points
Moulded hook for easy installation
A replacement pH probe is available separately
Weight (g) : 150

Supplied with

probe; 12V mains adaptor; calibration solution; instructions.

Stock information temporarily unavailable.

P.O.A.

Hanna Instruments HI 981402 pH Meter, ±0.2pH Accuracy, 0.1pH Resolution, +14pH Max

P.O.A.

Hanna Instruments HI 981402 pH Meter, ±0.2pH Accuracy, 0.1pH Resolution, +14pH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum pH

+14pH

Minimum pH

0pH

pH Resolution

0.1pH

Best pH Accuracy

±0.2pH

Power Source

Mains

Dimensions

86 x 110 x 43mm

Width

110mm

Minimum Operating Temperature

0°C

Length

86mm

Height

43mm

Model Number p

HI 981402

Weight

150g

Plug Type

Type C - European & UK Plug

Maximum Operating Temperature

+50°C

Product details

Pronto On-Line pH/Conductivity Monitors

These meters, powered by plug-in mains adaptors, can be hung above samples, to continuously display readings. Sealed to IP67.

pH Monitor

Double junction, plastic bodied electrode with 2m cable and BNC connector.

EC

2-pin probe plus 2m cable with 1/2in.NPT thread for flow through mounting on tanks/pipes etc. Measurements are tempreature compensated.

LED alarm and set point
Calibration points
Moulded hook for easy installation
A replacement pH probe is available separately
Weight (g) : 150

Supplied with

probe; 12V mains adaptor; calibration solution; instructions.