Technical Document
Specifications
Brand
HartingNumber Of Contacts
160
Gender
Male
Number Of Rows
5
Body Orientation
Right Angle
Termination Method
Solder
Type
Shrouded Header
Pitch
2.54mm
Contact Plating
Gold over Palladium Nickel over Nickel
Mounting Type
Through Hole
Current Rating
1A
Series
Har-Bus 64
Country of Origin
Germany
Product details
Har-Bus 64 HM Connectors
Harting Har-Bus 64 hard metric connectors, suitable for many PCI applications.The hard metric connector has been designed to meet high speed connector applications for control and industrial computing systems. All Har-bus HM connectors are designed for press in technology.
2mm pitch
Current rating 1A at 70°C (80% derating)
Test voltage 750 Vac min.
Contact resistance 20mΩ
Temperature range -55 to +125 °C
€ 46.52
€ 46.52 Each (ex VAT)
€ 55.36
€ 55.36 Each (inc. VAT)
Standard
1
€ 46.52
€ 46.52 Each (ex VAT)
€ 55.36
€ 55.36 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | € 46.52 |
20 - 74 | € 45.94 |
75 - 299 | € 45.34 |
300 - 599 | € 44.79 |
600+ | € 44.32 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
160
Gender
Male
Number Of Rows
5
Body Orientation
Right Angle
Termination Method
Solder
Type
Shrouded Header
Pitch
2.54mm
Contact Plating
Gold over Palladium Nickel over Nickel
Mounting Type
Through Hole
Current Rating
1A
Series
Har-Bus 64
Country of Origin
Germany
Product details
Har-Bus 64 HM Connectors
Harting Har-Bus 64 hard metric connectors, suitable for many PCI applications.The hard metric connector has been designed to meet high speed connector applications for control and industrial computing systems. All Har-bus HM connectors are designed for press in technology.
2mm pitch
Current rating 1A at 70°C (80% derating)
Test voltage 750 Vac min.
Contact resistance 20mΩ
Temperature range -55 to +125 °C