E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING 09 03 32 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 923-5000Brand: HARTINGManufacturers Part No.: 09031326921
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

32

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/c

Type

C

Pitch

2.54mm

Contact Plating

Gold over Palladium Nickel

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Series

09 03

Maximum Contact Resistance

20mΩ

Maximum Operating Temperature

+125°C

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

Harting DIN 41612 Type C Backplane Signal Connectors

Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

• Operating temp -55 to +125 °C
• Test voltage 1kV
• Contact resistance up to 20mΩ
• Thermoplastic resin - glass fibre filled
• Copper alloy contacts
• Mating first at positions a1 and a31

Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Stock information temporarily unavailable.

€ 79.40

€ 3.97 Each (In a Box of 20) (ex VAT)

€ 94.49

€ 4.724 Each (In a Box of 20) (inc. VAT)

HARTING 09 03 32 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

€ 79.40

€ 3.97 Each (In a Box of 20) (ex VAT)

€ 94.49

€ 4.724 Each (In a Box of 20) (inc. VAT)

HARTING 09 03 32 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
20 - 80€ 3.97€ 79.40
100 - 180€ 3.92€ 78.40
200 - 480€ 3.86€ 77.20
500 - 980€ 3.81€ 76.20
1000+€ 3.76€ 75.20

Technical Document

Specifications

Brand

Harting

Number Of Contacts

32

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/c

Type

C

Pitch

2.54mm

Contact Plating

Gold over Palladium Nickel

Class Rating

C2

Current Rating

2A

Contact Material

Copper Alloy

Series

09 03

Maximum Contact Resistance

20mΩ

Maximum Operating Temperature

+125°C

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

Harting DIN 41612 Type C Backplane Signal Connectors

Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2

• Operating temp -55 to +125 °C
• Test voltage 1kV
• Contact resistance up to 20mΩ
• Thermoplastic resin - glass fibre filled
• Copper alloy contacts
• Mating first at positions a1 and a31

Available with 4.5mm connectors (RS 406-284) and 13mm connectors (RS 740-6723)

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.