Technical Document
Specifications
Brand
HartingCurrent Rating
40A
Gender
Female
Series
Han Q
Type
Connector Insert
Termination Method
Crimp
Pole Format
2P+E
Voltage Rating
400 V
Number Of Contacts
2
Series Number
0912
Country of Origin
Germany
Product details
Han Q 2/0 Axial Screw Inserts
A range of Han Q 2/0 axial screw type inserts in male and female versions, and also high voltage variants, in size 3A. These inserts utilise Han C crimp contacts and tooling and have finger protected contacts. Two contacts per insert plus earth.
Rated at 40A, 400V and 40A, 830V (843-0011)
Polycarbonate construction
Temperature range -40 to +125° C
Approvals
cRUus
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
€ 165.20
€ 16.52 Each (In a Pack of 10) (ex VAT)
€ 196.59
€ 19.659 Each (In a Pack of 10) (inc. VAT)
10
€ 165.20
€ 16.52 Each (In a Pack of 10) (ex VAT)
€ 196.59
€ 19.659 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingCurrent Rating
40A
Gender
Female
Series
Han Q
Type
Connector Insert
Termination Method
Crimp
Pole Format
2P+E
Voltage Rating
400 V
Number Of Contacts
2
Series Number
0912
Country of Origin
Germany
Product details
Han Q 2/0 Axial Screw Inserts
A range of Han Q 2/0 axial screw type inserts in male and female versions, and also high voltage variants, in size 3A. These inserts utilise Han C crimp contacts and tooling and have finger protected contacts. Two contacts per insert plus earth.
Rated at 40A, 400V and 40A, 830V (843-0011)
Polycarbonate construction
Temperature range -40 to +125° C
Approvals
cRUus
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.