Technical Document
Specifications
Brand
HartingCurrent Rating
40A
Gender
Male
Series
Han-Modular
Type
Connector Insert
Termination Method
Crimp
Voltage Rating
400 V
Mounting Type
Cable Mount
Number Of Contacts
3/0
Contact Plating
Silver
Contact Material
Copper Alloy
Body Orientation
Straight
Product details
Han Q High Density Inserts
A range of high density inserts rated at 6.5A, 50V suitable for use with the HAN Q series of heavy duty connectors.
Crimp terminal contacts required
Rated at 6.5A 50V
Size 3A
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
€ 174.10
€ 17.41 Each (In a Pack of 10) (ex VAT)
€ 207.18
€ 20.718 Each (In a Pack of 10) (inc. VAT)
10
€ 174.10
€ 17.41 Each (In a Pack of 10) (ex VAT)
€ 207.18
€ 20.718 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HartingCurrent Rating
40A
Gender
Male
Series
Han-Modular
Type
Connector Insert
Termination Method
Crimp
Voltage Rating
400 V
Mounting Type
Cable Mount
Number Of Contacts
3/0
Contact Plating
Silver
Contact Material
Copper Alloy
Body Orientation
Straight
Product details
Han Q High Density Inserts
A range of high density inserts rated at 6.5A, 50V suitable for use with the HAN Q series of heavy duty connectors.
Crimp terminal contacts required
Rated at 6.5A 50V
Size 3A
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
