HARTING Heavy Duty Power Connector Insert, 16A, Male, HAN Q Series, 5 Contacts

RS Stock No.: 173-7668Brand: HARTINGManufacturers Part No.: 09120052633
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han Q

Type

Connector Insert

Termination Method

Quick Lock

Number Of Rows

2

Voltage Rating

400 V

IP Rating

IP65, IP67

Number Of Contacts

5

Contact Plating

Silver

Contact Material

Copper Alloy

Series Number

0912

Body Orientation

Straight

Country of Origin

Romania

Product details

Han Q 5/0 Series, Quick Lock

Han Q 5/0 quick lock connectors, ideal for field assembly as no special tools are needed, fuilly compatible with Han Q 5/0 standard crimp inserts and metal and plastic hoods from the Han 3A series.

5 contacts plus earth
Rated at 16A 230/400V
Temperature range -40 to +125° C

Approvals

cRUus

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.

Stock information temporarily unavailable.

€ 255.30

€ 25.53 Each (In a Pack of 10) (ex VAT)

€ 303.81

€ 30.381 Each (In a Pack of 10) (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Male, HAN Q Series, 5 Contacts

€ 255.30

€ 25.53 Each (In a Pack of 10) (ex VAT)

€ 303.81

€ 30.381 Each (In a Pack of 10) (inc. VAT)

HARTING Heavy Duty Power Connector Insert, 16A, Male, HAN Q Series, 5 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Current Rating

16A

Gender

Male

Series

Han Q

Type

Connector Insert

Termination Method

Quick Lock

Number Of Rows

2

Voltage Rating

400 V

IP Rating

IP65, IP67

Number Of Contacts

5

Contact Plating

Silver

Contact Material

Copper Alloy

Series Number

0912

Body Orientation

Straight

Country of Origin

Romania

Product details

Han Q 5/0 Series, Quick Lock

Han Q 5/0 quick lock connectors, ideal for field assembly as no special tools are needed, fuilly compatible with Han Q 5/0 standard crimp inserts and metal and plastic hoods from the Han 3A series.

5 contacts plus earth
Rated at 16A 230/400V
Temperature range -40 to +125° C

Approvals

cRUus

Han® Q Series

These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.