HARTING Heavy Duty Power Connector Insert, 16A, Male, HAN Q Series, 5 Contacts

Technical Document
Specifications
Brand
HartingCurrent Rating
16A
Gender
Male
Series
Han Q
Type
Connector Insert
Termination Method
Quick Lock
Number Of Rows
2
Voltage Rating
400 V
IP Rating
IP65, IP67
Number Of Contacts
5
Contact Plating
Silver
Contact Material
Copper Alloy
Body Orientation
Straight
Series Number
0912
Distrelec Product Id
14312560
Country of Origin
Romania
Product details
Han Q 5/0 Series, Quick Lock
Han Q 5/0 quick lock connectors, ideal for field assembly as no special tools are needed, fuilly compatible with Han Q 5/0 standard crimp inserts and metal and plastic hoods from the Han 3A series.
5 contacts plus earth
Rated at 16A 230/400V
Temperature range -40 to +125° C
Approvals
cRUus
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
€ 27.75
€ 27.75 Each (ex VAT)
€ 33.02
€ 33.02 Each (inc. VAT)
1
€ 27.75
€ 27.75 Each (ex VAT)
€ 33.02
€ 33.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 27.75 |
5+ | € 27.30 |
Technical Document
Specifications
Brand
HartingCurrent Rating
16A
Gender
Male
Series
Han Q
Type
Connector Insert
Termination Method
Quick Lock
Number Of Rows
2
Voltage Rating
400 V
IP Rating
IP65, IP67
Number Of Contacts
5
Contact Plating
Silver
Contact Material
Copper Alloy
Body Orientation
Straight
Series Number
0912
Distrelec Product Id
14312560
Country of Origin
Romania
Product details
Han Q 5/0 Series, Quick Lock
Han Q 5/0 quick lock connectors, ideal for field assembly as no special tools are needed, fuilly compatible with Han Q 5/0 standard crimp inserts and metal and plastic hoods from the Han 3A series.
5 contacts plus earth
Rated at 16A 230/400V
Temperature range -40 to +125° C
Approvals
cRUus
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.