E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Module Clamp, Han-Modular Series , For Use With Industrial Connectors

RS Stock No.: 797-2485Brand: HARTINGManufacturers Part No.: 09140000313
brand-logo

Technical Document

Specifications

Brand

Harting

Accessory Type

Module Clamp

Gender

Female

Size

10B

Range

Han Module Clamp

Series

Han-Modular

For Use With

Industrial Connectors

Country of Origin

Germany

Product details

Han Modular Single Module Clamps

A range of single modular clamps with strain relief, suitable for use with singular modules within the Han-Modular® range of heavy duty connectors.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

€ 8.51

€ 8.51 Each (ex VAT)

€ 10.13

€ 10.13 Each (inc. VAT)

HARTING Module Clamp, Han-Modular Series , For Use With Industrial Connectors

€ 8.51

€ 8.51 Each (ex VAT)

€ 10.13

€ 10.13 Each (inc. VAT)

HARTING Module Clamp, Han-Modular Series , For Use With Industrial Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 8.51
10 - 24€ 8.48
25+€ 8.35

Technical Document

Specifications

Brand

Harting

Accessory Type

Module Clamp

Gender

Female

Size

10B

Range

Han Module Clamp

Series

Han-Modular

For Use With

Industrial Connectors

Country of Origin

Germany

Product details

Han Modular Single Module Clamps

A range of single modular clamps with strain relief, suitable for use with singular modules within the Han-Modular® range of heavy duty connectors.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.