HARTING Heavy Duty Power Connector Module, 40A, Female, Han-Modular Series, 3 Contacts

Technical Document
Specifications
Brand
HartingCurrent Rating
40A
Gender
Female
Series
Han-Modular
Type
Connector Module
Number Of Rows
3
Voltage Rating
690 v
Range
Han C
Number Of Contacts
3
Country of Origin
Germany
Product details
Han® C Module
3 contacts for power circuits
2 ranges for cable up to 5mm and 7.5mm diameter
Modules are polarised
Crimp contacts available to accomodation 4mm2 and 6mm2 cable
Mating cycles ≥500
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 11.46
€ 11.46 Each (ex VAT)
€ 13.64
€ 13.64 Each (inc. VAT)
1
€ 11.46
€ 11.46 Each (ex VAT)
€ 13.64
€ 13.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HartingCurrent Rating
40A
Gender
Female
Series
Han-Modular
Type
Connector Module
Number Of Rows
3
Voltage Rating
690 v
Range
Han C
Number Of Contacts
3
Country of Origin
Germany
Product details
Han® C Module
3 contacts for power circuits
2 ranges for cable up to 5mm and 7.5mm diameter
Modules are polarised
Crimp contacts available to accomodation 4mm2 and 6mm2 cable
Mating cycles ≥500
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.