HARTING Heavy Duty Power Connector Module, 16A, Female, Han-Modular Series, 5 Contacts

Technical Document
Specifications
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han-Modular
Type
Connector Module
Voltage Rating
400 V
Range
Han ES
Number Of Contacts
5
Country of Origin
Germany
Product details
Han ES Module
5 cage clamp contacts
Suitable for wire in the range 26 – 14awg
Mating cycles ≥ 500
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
€ 24.51
€ 24.51 Each (ex VAT)
€ 29.17
€ 29.17 Each (inc. VAT)
1
€ 24.51
€ 24.51 Each (ex VAT)
€ 29.17
€ 29.17 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HartingCurrent Rating
16A
Gender
Female
Series
Han-Modular
Type
Connector Module
Voltage Rating
400 V
Range
Han ES
Number Of Contacts
5
Country of Origin
Germany
Product details
Han ES Module
5 cage clamp contacts
Suitable for wire in the range 26 – 14awg
Mating cycles ≥ 500
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.