HARTING Crimp Connector Cube, Female, Male, Han-Modular, Han-Domino Pneumatic
RS Stock No.: 260-7190Brand: HARTINGManufacturers Part No.: 09149312001Distrelec Article No.: 30317350

Technical Document
Specifications
Brand
HartingNumber Of Contacts
1
Gender
Female, Male
Series
Han-Modular, Han-Domino Pneumatic
Type
Crimp Connector Cube
Manufacturer Size Code
9149
Body Orientation
Straight
Range
Han Domino
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 2) (ex VAT)
HARTING Crimp Connector Cube, Female, Male, Han-Modular, Han-Domino Pneumatic
2
P.O.A.
Each (In a Bag of 2) (ex VAT)
HARTING Crimp Connector Cube, Female, Male, Han-Modular, Han-Domino Pneumatic
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingNumber Of Contacts
1
Gender
Female, Male
Series
Han-Modular, Han-Domino Pneumatic
Type
Crimp Connector Cube
Manufacturer Size Code
9149
Body Orientation
Straight
Range
Han Domino
Country of Origin
Romania