E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Han D HMC Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty

RS Stock No.: 174-1800Brand: HARTINGManufacturers Part No.: 09152006127
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han D HMC

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Current Rating

10A

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.37mm²

Gender

Male

Termination Method

Crimp

Series Number

0915

Mounting Type

Cable Mount

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

HARTING Han D HMC Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty

P.O.A.

Each (In a Pack of 5) (ex VAT)

HARTING Han D HMC Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Series

Han D HMC

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Current Rating

10A

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.37mm²

Gender

Male

Termination Method

Crimp

Series Number

0915

Mounting Type

Cable Mount

Country of Origin

Germany