HARTING Panel Feed Through Set, 3 Way, 10A, Male, Han A, 230 → 400 V

RS Stock No.: 492-5111Brand: HARTINGManufacturers Part No.: 09200032611+19200030420
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

3

Current Rating

10A

Gender

Male

Series

Han A

Type

Panel Feed Through Set

Voltage Rating

230 → 400 V

Thread Size

M20

Pole Format

3 + PE

Body Orientation

Top Entry

Country of Origin

Romania

Product details

Hood Cable Plugs

• Side or top entry types
• Single lever locking
• With male insert

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

You may be interested in
Stock information temporarily unavailable.

€ 27.07

€ 27.07 Each (ex VAT)

€ 32.21

€ 32.21 Each (inc. VAT)

HARTING Panel Feed Through Set, 3 Way, 10A, Male, Han A, 230 → 400 V

€ 27.07

€ 27.07 Each (ex VAT)

€ 32.21

€ 32.21 Each (inc. VAT)

HARTING Panel Feed Through Set, 3 Way, 10A, Male, Han A, 230 → 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 27.07
10 - 24€ 26.44
25+€ 25.69
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

3

Current Rating

10A

Gender

Male

Series

Han A

Type

Panel Feed Through Set

Voltage Rating

230 → 400 V

Thread Size

M20

Pole Format

3 + PE

Body Orientation

Top Entry

Country of Origin

Romania

Product details

Hood Cable Plugs

• Side or top entry types
• Single lever locking
• With male insert

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

You may be interested in