HARTING Connector Set, 4 Way, 10A, Female, Han A, 230 → 400 V

RS Stock No.: 492-5212Brand: HARTINGManufacturers Part No.: 09200042711+19200030720
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Current Rating

10A

Gender

Female

Series

Han A

Type

Connector Set

Voltage Rating

230 → 400 V

Thread Size

M20

Pole Format

4 + PE

Country of Origin

Romania

Product details

Cable Coupler Hoods

• With female insert
• Single lever type

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Stock information temporarily unavailable.

€ 36.86

€ 36.86 Each (ex VAT)

€ 43.86

€ 43.86 Each (inc. VAT)

HARTING Connector Set, 4 Way, 10A, Female, Han A, 230 → 400 V

€ 36.86

€ 36.86 Each (ex VAT)

€ 43.86

€ 43.86 Each (inc. VAT)

HARTING Connector Set, 4 Way, 10A, Female, Han A, 230 → 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 36.86
10 - 24€ 35.97
25+€ 34.98

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Current Rating

10A

Gender

Female

Series

Han A

Type

Connector Set

Voltage Rating

230 → 400 V

Thread Size

M20

Pole Format

4 + PE

Country of Origin

Romania

Product details

Cable Coupler Hoods

• With female insert
• Single lever type

Approvals

UL, CSA, SEV

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.