Technical Document
Specifications
Brand
HartingNumber Of Contacts
32
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/c
Type
2C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
2A
Contact Material
Copper Alloy
Series
09 23
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
Thermoplastic
Country of Origin
Germany
Product details
Harting DIN 41612 Type 2C Female Signal Connector PCB Solder Mount
Harting DIN 41612 Type 2C signal connectors are designed for PCB applications. Hard wearing and durable with a good mating cycle life these PCB signal connectors offer a economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
Contact resistance up to 20mOhms
Thermoplastic resin - glass fibre filled
Copper alloy contacts
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
€ 140.00
€ 7.00 Each (Supplied in a Box) (ex VAT)
€ 166.60
€ 8.33 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
20
€ 140.00
€ 7.00 Each (Supplied in a Box) (ex VAT)
€ 166.60
€ 8.33 Each (Supplied in a Box) (inc. VAT)
Production pack (Box)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
20 - 74 | € 7.00 |
75 - 299 | € 6.00 |
300 - 599 | € 5.69 |
600+ | € 5.53 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
32
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/c
Type
2C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
2A
Contact Material
Copper Alloy
Series
09 23
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
Thermoplastic
Country of Origin
Germany
Product details
Harting DIN 41612 Type 2C Female Signal Connector PCB Solder Mount
Harting DIN 41612 Type 2C signal connectors are designed for PCB applications. Hard wearing and durable with a good mating cycle life these PCB signal connectors offer a economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
Contact resistance up to 20mOhms
Thermoplastic resin - glass fibre filled
Copper alloy contacts
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.