Technical Document
Specifications
Brand
HartingAccessory Type
Coding pin
Series
Han B
For Use With
Han 3A and 4A connectors
Country of Origin
Germany
Product details
IP65 Sealing Screw and Polarisation Pin
The sealing screw is used in conjunction with the Han® 3A/4A connectors to enhance the IP rating from the standard IP44 to IP65
€ 77.00
€ 1.54 Each (In a Pack of 50) (ex VAT)
€ 91.63
€ 1.833 Each (In a Pack of 50) (inc. VAT)
50
€ 77.00
€ 1.54 Each (In a Pack of 50) (ex VAT)
€ 91.63
€ 1.833 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | € 1.54 | € 77.00 |
100 - 100 | € 1.51 | € 75.50 |
150+ | € 1.51 | € 75.50 |
Technical Document
Specifications
Brand
HartingAccessory Type
Coding pin
Series
Han B
For Use With
Han 3A and 4A connectors
Country of Origin
Germany
Product details
IP65 Sealing Screw and Polarisation Pin
The sealing screw is used in conjunction with the Han® 3A/4A connectors to enhance the IP rating from the standard IP44 to IP65