Technical Document
Specifications
Brand
HartingNumber Of Contacts
6
Current Rating
16A
Gender
Female
Series
Han E
Type
Panel Feed Through Set
Voltage Rating
500 V
Thread Size
PG16
Pole Format
6 + PE
Country of Origin
Germany
Product details
Surface Mounting Housing Socket + Female Insert
From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.
Approvals
UL, CSA, SEV
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately
€ 68.60
€ 68.60 Each (ex VAT)
€ 81.63
€ 81.63 Each (inc. VAT)
1
€ 68.60
€ 68.60 Each (ex VAT)
€ 81.63
€ 81.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 68.60 |
10 - 24 | € 66.93 |
25+ | € 65.00 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
6
Current Rating
16A
Gender
Female
Series
Han E
Type
Panel Feed Through Set
Voltage Rating
500 V
Thread Size
PG16
Pole Format
6 + PE
Country of Origin
Germany
Product details
Surface Mounting Housing Socket + Female Insert
From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.
Approvals
UL, CSA, SEV
Han E® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately