Harting Protective Cover, Han B Series Thread Size PG13.5, For Use With Heavy Duty Power Connectors

RS Stock No.: 358-3536Brand: HARTINGManufacturers Part No.: 09300065423Distrelec Article No.: 14312637
brand-logo

Technical Document

Specifications

Brand

Harting

Accessory Type

Protective Cover

Size

10B

Range

Han 6B

Series

Han B

For Use With

Heavy Duty Power Connectors

Number of Levers

1

Thread Size

PG13.5

Pole Format

10P+E

Country of Origin

Germany

Product details

Dust Covers

Dust covers for hoods and housings for RS Ranges 5, 6, 7, and 8

Stock information temporarily unavailable.

€ 45.78

€ 45.78 Each (ex VAT)

€ 54.48

€ 54.48 Each (inc. VAT)

Harting Protective Cover, Han B Series Thread Size PG13.5, For Use With Heavy Duty Power Connectors

€ 45.78

€ 45.78 Each (ex VAT)

€ 54.48

€ 54.48 Each (inc. VAT)

Harting Protective Cover, Han B Series Thread Size PG13.5, For Use With Heavy Duty Power Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 45.78
10 - 24€ 45.31
25+€ 44.79

Technical Document

Specifications

Brand

Harting

Accessory Type

Protective Cover

Size

10B

Range

Han 6B

Series

Han B

For Use With

Heavy Duty Power Connectors

Number of Levers

1

Thread Size

PG13.5

Pole Format

10P+E

Country of Origin

Germany

Product details

Dust Covers

Dust covers for hoods and housings for RS Ranges 5, 6, 7, and 8