Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

HARTING Hood Kit, 24 Way, 16A, Male, Han E, 500 V

RS Stock No.: 473-1629Brand: HARTINGManufacturers Part No.: 09300240420+09330242601
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

24

Current Rating

16A

Gender

Male

Series

Han E

Type

Hood Kit

Voltage Rating

500 V

Thread Size

PG21

Pole Format

24 + PE

Body Orientation

Top Entry

Country of Origin

Germany

Product details

Hood Cable Plug + Male Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

You may be interested in
Stock information temporarily unavailable.

€ 100.81

€ 100.81 Each (ex VAT)

€ 119.96

€ 119.96 Each (inc. VAT)

HARTING Hood Kit, 24 Way, 16A, Male, Han E, 500 V

€ 100.81

€ 100.81 Each (ex VAT)

€ 119.96

€ 119.96 Each (inc. VAT)

HARTING Hood Kit, 24 Way, 16A, Male, Han E, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 100.81
10 - 24€ 99.37
25+€ 97.96
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

24

Current Rating

16A

Gender

Male

Series

Han E

Type

Hood Kit

Voltage Rating

500 V

Thread Size

PG21

Pole Format

24 + PE

Body Orientation

Top Entry

Country of Origin

Germany

Product details

Hood Cable Plug + Male Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

You may be interested in