E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

HARTING Connector Set, 10 Way, 16A, Female, Han E, 500 V

RS Stock No.: 492-5571Brand: HARTINGManufacturers Part No.: 09330102701+19300101730Distrelec Article No.: 30400974
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

10

Current Rating

16A

Gender

Female

Series

Han E

Type

Connector Set

Voltage Rating

500 V

Thread Size

M20

Pole Format

10 + PE

Manufacturer Size Code

10 B

Distrelec Product Id

30400974

Country of Origin

Germany

Product details

Cable Coupler Hood + Female Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

You may be interested in
Stock information temporarily unavailable.

€ 75.02

€ 75.02 Each (ex VAT)

€ 89.27

€ 89.27 Each (inc. VAT)

HARTING Connector Set, 10 Way, 16A, Female, Han E, 500 V

€ 75.02

€ 75.02 Each (ex VAT)

€ 89.27

€ 89.27 Each (inc. VAT)

HARTING Connector Set, 10 Way, 16A, Female, Han E, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 75.02
10 - 24€ 73.95
25+€ 72.93
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

10

Current Rating

16A

Gender

Female

Series

Han E

Type

Connector Set

Voltage Rating

500 V

Thread Size

M20

Pole Format

10 + PE

Manufacturer Size Code

10 B

Distrelec Product Id

30400974

Country of Origin

Germany

Product details

Cable Coupler Hood + Female Insert

From Harting, this combination of components is part of the Han E range of Connector Assembly Packs.

Approvals

UL, CSA, SEV

Han E® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han E® metal-bodied cable plugs, cable coupling hoods, bulkhead/panel mounting housings, and surface mounting housing sockets. Screw terminal connection. Each pack contains a hood or housing, and male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods, and housings. All are rated at 450 – 500V, and 16A, suitable cable glands are available separately

You may be interested in