Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Han E Series size 16 A Connector Insert, Female, 10 Way, 10A, 500 V

RS Stock No.: 365-1853Brand: HARTINGManufacturers Part No.: 09330102702Distrelec Article No.: 14312582
brand-logo

Technical Document

Specifications

Brand

Harting

Number Of Contacts

10

Type

Connector Insert

Current Rating

10A

Series

Han E

Manufacturer Size Code

16 A

Voltage Rating

500 V

Gender

Female

Number Of Rows

2

Body Orientation

Straight

CAD Drawing

3D CAD Model

Country of Origin

Germany

Product details

Han E® 16A Crimp Series

Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.

Current rating 16A
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

Approvals

UL, CSA, SEV

Han E® 16A Crimp Series

These Han E® inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

You may be interested in
Stock information temporarily unavailable.

€ 20.41

€ 20.41 Each (ex VAT)

€ 24.29

€ 24.29 Each (inc. VAT)

Han E Series size 16 A Connector Insert, Female, 10 Way, 10A, 500 V

€ 20.41

€ 20.41 Each (ex VAT)

€ 24.29

€ 24.29 Each (inc. VAT)

Han E Series size 16 A Connector Insert, Female, 10 Way, 10A, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 20.41
10 - 24€ 19.84
25+€ 19.29
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

10

Type

Connector Insert

Current Rating

10A

Series

Han E

Manufacturer Size Code

16 A

Voltage Rating

500 V

Gender

Female

Number Of Rows

2

Body Orientation

Straight

CAD Drawing

3D CAD Model

Country of Origin

Germany

Product details

Han E® 16A Crimp Series

Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.

Current rating 16A
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.

Approvals

UL, CSA, SEV

Han E® 16A Crimp Series

These Han E® inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.

You may be interested in