Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Harting Female RJ45 Connector, Cable Mount

RS Stock No.: 741-2891Brand: HARTINGManufacturers Part No.: 09451511100
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Harting

Gender

Female

Mounting Type

Cable Mount

Number Of Ways

4

Connector Type

Plug

Orientation

Straight

IP Rating

IP20

Length

11.3mm

Width

13.97mm

Depth

52.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Harting Female RJ45 Connector, Cable Mount

P.O.A.

Harting Female RJ45 Connector, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Gender

Female

Mounting Type

Cable Mount

Number Of Ways

4

Connector Type

Plug

Orientation

Straight

IP Rating

IP20

Length

11.3mm

Width

13.97mm

Depth

52.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more