E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Harting Han 3A RJ45 Series Female RJ45 Connector, Panel Mount, Cat5 Right Angle 1 Port 8 -Way

RS Stock No.: 666-3884Brand: HARTINGManufacturers Part No.: 09452151108Distrelec Article No.: 30411290
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Harting

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8

Shield Type

Shielded

Orientation

Right Angle

IP Rating

IP67

Length

40mm

Series Number

09452

Series

HAN 3A RJ45

Distrelec Product Id

30411290

Country of Origin

Romania

Product details

Cat5 Han® 3A Panel Feedthough IP67

Brought to you by Harting, these Cat5 RJ45 connector sockets are perfect for various applications which require a secure and trustworthy network connection. They are IP67 rated, ensuring they excel within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

RJ45 panel feedthrough for control or distributor cabinets
Fully shielded
Coding possible

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 83.84

€ 83.84 Each (ex VAT)

€ 99.77

€ 99.77 Each (inc. VAT)

Harting Han 3A RJ45 Series Female RJ45 Connector, Panel Mount, Cat5 Right Angle 1 Port 8 -Way

€ 83.84

€ 83.84 Each (ex VAT)

€ 99.77

€ 99.77 Each (inc. VAT)

Harting Han 3A RJ45 Series Female RJ45 Connector, Panel Mount, Cat5 Right Angle 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 83.84
15 - 49€ 79.17
50+€ 76.98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Harting

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8

Shield Type

Shielded

Orientation

Right Angle

IP Rating

IP67

Length

40mm

Series Number

09452

Series

HAN 3A RJ45

Distrelec Product Id

30411290

Country of Origin

Romania

Product details

Cat5 Han® 3A Panel Feedthough IP67

Brought to you by Harting, these Cat5 RJ45 connector sockets are perfect for various applications which require a secure and trustworthy network connection. They are IP67 rated, ensuring they excel within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

RJ45 panel feedthrough for control or distributor cabinets
Fully shielded
Coding possible

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more