HARTING Han 3A RJ45 Series Female RJ45 Connector, Panel Mount, Cat6 Straight 8P -Way

Technical Document
Specifications
Brand
HartingEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Mounting Type
Panel Mount
Number Of Ways
8P
Orientation
Straight
IP Rating
IP20, IP65, IP67
Length
40mm
Width
35mm
Depth
36.3mm
Series Number
09452
Series
HAN 3A RJ45
Country of Origin
Romania
Product details
Harting Han® 3A Cat6 RJ45 10G Panel Feed-Through Connector Sets
Category 6 Han® 3A RJ45 panel feed-through bulkhead female connectors with a compact design, easy mounting and IP65/67 ingress protection. These Han® 3 A Cat6 RJ45 panel feed-through connectors have 8 contacts, a data transmission rate of 1/10 Gigabit Ethernet, full shielding with 360° shielding contact, a minimum of 500 mating cycles and a 1.5A, 125 V ac rating. All of these Han® 3 A RJ45 panel feed-through receptacle connectors have two ports: 1 x Han® RJ45 (IP56 / IP67) and 1 x RJ45 (IP20). The housings of these Han® 3A RJ45 PTF connectors are screwable to cover plates and come in various configurations. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 765-9012 has a black polycarbonate UL 94 V-0 housing
Stock number 765-9016 has a grey metal, zinc diecast, powder coated housing
Stock number 765-9012 has a grey metal, zinc diecast, powder coated housing with a self-closing protective cap.
Standards
Transmission performance: Category 6 / class EA acc. to ISO/IEC 11 801:2002, EN 50 173-1
€ 87.29
€ 87.29 Each (ex VAT)
€ 103.88
€ 103.88 Each (inc. VAT)
1
€ 87.29
€ 87.29 Each (ex VAT)
€ 103.88
€ 103.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 87.29 |
50 - 99 | € 85.07 |
100 - 249 | € 81.44 |
250 - 499 | € 65.05 |
500+ | € 64.32 |
Technical Document
Specifications
Brand
HartingEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Mounting Type
Panel Mount
Number Of Ways
8P
Orientation
Straight
IP Rating
IP20, IP65, IP67
Length
40mm
Width
35mm
Depth
36.3mm
Series Number
09452
Series
HAN 3A RJ45
Country of Origin
Romania
Product details
Harting Han® 3A Cat6 RJ45 10G Panel Feed-Through Connector Sets
Category 6 Han® 3A RJ45 panel feed-through bulkhead female connectors with a compact design, easy mounting and IP65/67 ingress protection. These Han® 3 A Cat6 RJ45 panel feed-through connectors have 8 contacts, a data transmission rate of 1/10 Gigabit Ethernet, full shielding with 360° shielding contact, a minimum of 500 mating cycles and a 1.5A, 125 V ac rating. All of these Han® 3 A RJ45 panel feed-through receptacle connectors have two ports: 1 x Han® RJ45 (IP56 / IP67) and 1 x RJ45 (IP20). The housings of these Han® 3A RJ45 PTF connectors are screwable to cover plates and come in various configurations. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 765-9012 has a black polycarbonate UL 94 V-0 housing
Stock number 765-9016 has a grey metal, zinc diecast, powder coated housing
Stock number 765-9012 has a grey metal, zinc diecast, powder coated housing with a self-closing protective cap.
Standards
Transmission performance: Category 6 / class EA acc. to ISO/IEC 11 801:2002, EN 50 173-1