Technical Document
Specifications
Brand
HartingLength
5m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/FTP
Connector 1 Orientation
Straight
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Shielded/Unshielded
Shielded
Sheath Colour
Green
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
IP Rating
IP20
Product details
Cat6 RJ Industrial Fieldpatch Leads IP20
Fully tested and mates with RJ45 standard sockets.
System cable IP20 Cat 6
Cabling standard in acc. With ISO/IEC 11 801: Class E
PVC yellow sheath
6.8mm cable diameter
€ 102.32
€ 102.32 Each (ex VAT)
€ 121.76
€ 121.76 Each (inc. VAT)
1
€ 102.32
€ 102.32 Each (ex VAT)
€ 121.76
€ 121.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 102.32 |
15 - 49 | € 98.67 |
50+ | € 94.91 |
Technical Document
Specifications
Brand
HartingLength
5m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/FTP
Connector 1 Orientation
Straight
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Shielded/Unshielded
Shielded
Sheath Colour
Green
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
IP Rating
IP20
Product details
Cat6 RJ Industrial Fieldpatch Leads IP20
Fully tested and mates with RJ45 standard sockets.
System cable IP20 Cat 6
Cabling standard in acc. With ISO/IEC 11 801: Class E
PVC yellow sheath
6.8mm cable diameter